
The TMP103CYFFT is a surface mount temperature sensor with I2C and SMBus interfaces. It operates from 1.4V to 3.6V and has a maximum supply current of 3uA. The sensor provides an 8-bit resolution output and is RoHS compliant. It is available in a 4-pin DSBGA package and is suitable for use in a variety of applications, including environmental sensing and temperature monitoring.
Texas Instruments TMP103CYFFT technical specifications.
| Height | 0.325mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 3uA |
| Output Current | 2mA |
| Output Type | I2C, Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP103CYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
