
Texas Instruments TMP103EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, USB, SMBus |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMP103EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
