
The TMP103GYFFT is an 8-bit digital humidity sensor with an I2C/SMBus interface. It operates over a supply voltage range of 1.4V to 3.6V and has a maximum operating temperature of 125°C. The device is RoHS compliant and features a quiescent current of 1.5uA. It is available in a 0.79mm x 0.79mm BGA package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP103GYFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.325mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 3uA |
| Output Type | Digital, I2C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | TMP103 |
| Width | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP103GYFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
