
Digital temperature sensor with I2C/SMBus interface, offering ±2°C accuracy across a -40°C to 125°C operating range. Features a 2.6V to 3.3V supply voltage and 11-bit resolution. Includes an alert function and operates with a typical 85µA supply current. Surface mountable in tape and reel packaging.
Texas Instruments TMP105YZCR technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.3V |
| Min Supply Voltage (DC) | 2.6V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 85uA |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP105YZCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
