Texas Instruments TMP105YZCRG4 technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP105 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP105YZCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.