
Digital relative humidity sensor with 12-bit resolution, operating from 2.6V to 3.3V. Features I2C, SMBus, and 2-Wire serial interfaces, with a maximum operating temperature of 125°C and a minimum of -40°C. Surface mount package with dimensions of 1.61mm x 1.11mm x 0.325mm. RoHS compliant and lead-free.
Texas Instruments TMP105YZCT technical specifications.
| Height | 0.325mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 1.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.3V |
| Min Supply Voltage (DC) | 2.6V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 85uA |
| Output Current | 3mA |
| Output Type | I2C, Digital |
| Output Voltage | 400mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Termination | SMD/SMT |
| Width | 1.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP105YZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.