Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin DSBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP105YZCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP105 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP105YZCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.