
Digital temperature sensor with I2C/SMBus interface, offering ±2°C accuracy. Operates from a 2.7V to 5.5V supply voltage range. Features a 12-bit resolution for precise temperature measurements. Suitable for surface mount applications, packaged on tape and reel. Includes an alert function for critical temperature events.
Sign in to ask questions about the Texas Instruments TMP106YZCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP106YZCR technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 85uA |
| Output Current | 4mA |
| Output Type | I2C, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 410uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP106YZCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
