Temp Sensor Digital Serial (2-Wire) 6-Pin DSBGA T/R
Texas Instruments TMP106YZCRG4 technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.