
Digital temperature sensor with I2C/SMBus interface, offering ±2°C accuracy across a -40°C to 125°C operating range. Features a 2.7V to 5.5V supply voltage and 12-bit resolution for precise temperature monitoring. This surface-mount component is packaged in a 6-DSBGA for compact integration. Includes an alert function and operates with a typical supply current of 85µA.
Texas Instruments TMP106YZCT technical specifications.
| Height | 0.65mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 85uA |
| Output Current | 3mA |
| Output Type | I2C, Digital |
| Output Voltage | 400mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP106 |
| Supply Current | 410uA |
| Termination | SMD/SMT |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP106YZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
