Temp Sensor Digital Serial (2-Wire) 6-Pin DSBGA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP106YZCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMP106YZCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.