
12-bit I²C temperature sensor, operating from -55°C to 125°C with a supply voltage range of 1.7V to 5.5V. Features performance upgrades over industry-standard LM75/TMP75, offering enhanced accuracy. Designed for surface-mount applications with a solder termination type.
Texas Instruments TMP1075DSGT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP1075DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.