
The TMP108EVM is a temperature sensor evaluation kit featuring an I2C, USB, and SMBus interface. It operates within a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The kit is packaged in a box and is not Reach SVHC compliant. It is designed for use with temperature sensors and is suitable for a variety of applications.
Texas Instruments TMP108EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB, SMBus |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
No datasheet is available for this part.