
Digital temperature sensor with I2C/SMBus interface, offering ±0.5°C accuracy. Operates from a 1.4V to 3.6V supply voltage range, with a temperature range of -40°C to 125°C. Features 12-bit resolution and a low quiescent current of 7µA. Packaged in a compact SOT-23 (2.56mm²) surface-mount package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TMP112AIDRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP112AIDRLR technical specifications.
| Package/Case | SOT |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP112AIDRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
