
Digital temperature sensor with I2C/SMBus interface, offering ±0.5°C accuracy across a -40°C to 125°C operating temperature range. Features a 1.4V to 3.6V supply voltage and 12-bit resolution. Designed for automotive applications with AEC-Q100 screening. Packaged in a compact 2.56mm² 6-SOT-5X3 with solder termination.
Texas Instruments TMP112AQDRLRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP112AQDRLRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.