Digital temperature sensor offering ±0.5°C accuracy across a -40°C to 125°C operating range. Features a 1.4V to 3.6V supply voltage and 12-bit resolution. Communicates via I2C/SMBus interface. Housed in a compact 2.56mm² package with solder termination.
Sign in to ask questions about the Texas Instruments TMP112BIDRLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP112BIDRLT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP112BIDRLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.