High-accuracy digital temperature sensor offering ±0.2°C precision across a -55°C to 125°C operating range. Features 16-bit resolution and non-volatile memory for configuration. Operates from a 1.9V to 5.5V supply voltage. Solder termination for reliable integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP116AIDRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP116AIDRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.