
16-bit digital temperature sensor offering ±0.2°C accuracy across a -55°C to 125°C operating range. Features non-volatile memory for configuration and a wide supply voltage range of 1.9V to 5.5V. Designed for soldered termination in a 6-WSON package.
Texas Instruments TMP116NAIDRVR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP116NAIDRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.