
High-accuracy digital temperature sensor offering ±0.1°C precision across a -55°C to 150°C operating range. Features 16-bit resolution and integrated non-volatile memory for configuration. Operates from a 1.8V to 5.5V supply voltage. Designed with SOLDER termination for reliable integration.
Texas Instruments TMP117NAIDRVR technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP117NAIDRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.