High-accuracy digital temperature sensor offering ±0.1°C precision across a -55°C to 150°C operating range. Features integrated non-volatile memory and a 16-bit resolution for detailed temperature readings. Operates from a 1.8V to 5.5V supply voltage. Supplied in a 6-WSON package with SOLDER termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP117NAIDRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP117NAIDRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.