
The TMP121AIDBVRG4 is a 12-bit digital temperature sensor with a SPI interface, packaged in a SOT-23-6 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The sensor has a quiescent current of 35uA and an operating supply current of 50uA. It is available in a tape and reel packaging with 3000 units per reel.
Sign in to ask questions about the Texas Instruments TMP121AIDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP121AIDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 50uA |
| Output Type | Digital, SPI |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP121 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP121AIDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.