
The TMP121AIDBVT is a 12-bit relative humidity sensor from Texas Instruments, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 2.7V to 5.5V. The device has a quiescent current of 35uA and an operating supply current of 50uA. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments TMP121AIDBVT technical specifications.
| Package/Case | SOT-23 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 50uA |
| Output Current | 3mA |
| Output Type | SPI, Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP121AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
