
Digital temperature sensor with 12-bit resolution, offering 1.5°C accuracy across a -40°C to 125°C operating range. Features an SPI interface for data communication and operates from a 2.7V to 5.5V supply. This surface-mount component is housed in a 6-pin SOT-23 package, ideal for compact designs. Typical supply current is 35µA.
Texas Instruments TMP121AIDBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 50uA |
| Output Current | 3mA |
| Output Type | Digital, SPI |
| Output Voltage | 2.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP121 |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP121AIDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
