
The TMP121AQDBVREP is a 12-bit digital temperature sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and communicates via SPI interface. The device is packaged in a lead-free SOT-23-6 package and is suitable for surface mount applications. The TMP121AQDBVREP is RoHS compliant and is available in quantities of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP121AQDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | SPI, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP121AQDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.