
The TMP122AIDBVR is a 12-bit SPI temperature sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 50uA. The device is available in a SOT-23-6 package and is RoHS compliant. It can be used in a variety of applications, including environmental monitoring and industrial control systems.
Texas Instruments TMP122AIDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 75uA |
| Output Type | SPI, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP122AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
