The TMP122AMDBVTEP is a 12-bit SPI digital temperature sensor from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device is mounted using surface mount technology and has a quiescent current of 50uA. It is compliant with RoHS regulations and is available in a SOT-23-6 package, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP122AMDBVTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Type | SPI, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP122AMDBVTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
