
Digital temperature sensor with SPI interface, offering 12-bit resolution and a measurement range of -55°C to 125°C. Features a ±1.5°C accuracy and operates from a 2.7V to 5.5V supply. This surface mount component is packaged in a 6-SOT-23 and is RoHS compliant.
Texas Instruments TMP123AIDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 50uA |
| Output Type | SPI, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP123AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
