
Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R
Texas Instruments TMP123AIDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 50uA |
| Output Type | Digital, SPI |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP123 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP123AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.