
Digital temperature sensor with SPI interface, offering ±1.5°C accuracy across a -55°C to 125°C operating range. Features a 12-bit resolution and operates from a 2.7V to 5.5V supply voltage. This surface-mount component is housed in a 6-SOT-23 package, consuming a typical 35µA quiescent current.
Sign in to ask questions about the Texas Instruments TMP123AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP123AIDBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 50uA |
| Output Current | 3mA |
| Output Type | Digital, SPI |
| Output Voltage | 2.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP123 |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP123AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
