
Digital temperature sensor with 12-bit resolution, operating from a 2.7V to 5.5V supply. Features an SPI interface for data communication and an alert function. This surface-mount device, housed in an 8-pin SOIC package, offers a wide operating temperature range of -55°C to 125°C and a low supply current of 50µA.
Sign in to ask questions about the Texas Instruments TMP124AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP124AID technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 75uA |
| Output Current | 3mA |
| Output Type | SPI, Digital |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Termination | SMD/SMT |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP124AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
