
Texas Instruments TMP124AIDRG4 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 75uA |
| Output Type | Digital, SPI |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP124 |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP124AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
