
The TMP125AIDBVRG4 is a 10-bit relative humidity sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is available in a lead-free SOT-23-6 package and is RoHS compliant. It has a quiescent current of 36uA and an operating supply current of 50uA.
Sign in to ask questions about the Texas Instruments TMP125AIDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP125AIDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 50uA |
| Output Type | Digital, SPI |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 36uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | TMP125 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP125AIDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
