
The TMP125AIDBVTG4 is a 10-bit digital temperature sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 2.7V to 5.5V. The device is available in a SOT-23-6 package and is mounted using surface mount technology. It is RoHS compliant and features a quiescent current of 36uA and an operating supply current of 50uA.
Sign in to ask questions about the Texas Instruments TMP125AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP125AIDBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 50uA |
| Output Type | Digital, SPI |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 36uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP125AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
