
The TMP141AIDBVR is a 10-bit digital temperature sensor from Texas Instruments. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 127°C. The device is packaged in a SOT-23-6 package and is RoHS compliant. It has a low quiescent current of 110uA and an operating supply current of 170uA. The TMP141AIDBVR is suitable for surface mount applications and is available in tape and reel packaging.
Texas Instruments TMP141AIDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 170uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP141AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.