
Digital temperature sensor with 1-Wire interface, offering a 10-bit resolution across a -40°C to 125°C operating range. This surface-mount component features a 2.7V to 5.5V supply voltage and a typical operating current of 170µA. Packaged in a compact SOT-23-6, it is RoHS compliant and lead-free.
Texas Instruments TMP141AIDBVT technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 170uA |
| Output Current | 4mA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | SensorPath™ |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP141AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
