
The TMP141AIDBVTG4 is a 10-bit digital thermometer IC with a 1-Wire, serial interface. It operates over a temperature range of -55°C to 127°C and consumes 110uA of quiescent current. The device is available in a SOT-23-6 package and is RoHS compliant. It is suitable for surface mount applications and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP141AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 170uA |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | TMP141 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP141AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
