
The TMP141AIDGKRG4 is a 10-bit digital humidity sensor with a supply voltage range of 2.7V to 5.5V. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 110uA. The sensor is available in a VSSOP package and is RoHS compliant. It is designed for surface mount applications and is packaged in tape and reel with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP141AIDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Interface | 1-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 170uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | SensorPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP141AIDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.