
The TMP141AIDGKT is a 10-bit digital temperature sensor from Texas Instruments, operating over a supply voltage range of 2.7V to 5.5V. It features a VSSOP package and is RoHS compliant. The sensor has a maximum operating temperature of 127°C and a minimum operating temperature of -55°C. It draws an operating supply current of 170uA and a quiescent current of 110uA. The TMP141AIDGKT is a surface mount device with a resolution of 10 bits.
Texas Instruments TMP141AIDGKT technical specifications.
| Package/Case | VSSOP |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 170uA |
| Output Current | 4mA |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | TMP141 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP141AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
