SENSOR DIGITAL -40C-125C 8VSSOP
Sign in to ask questions about the Texas Instruments TMP141AIDGKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP141AIDGKTG4 technical specifications.
| Package/Case | VSSOP |
| Height | 0.97mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 170uA |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | TMP141 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP141AIDGKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
