The TMP175AIDG4 is a 12-bit digital temperature sensor with I2C/SMBus and 2-wire interface. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is lead-free and RoHS compliant, and is packaged in a SOIC-8 package. It has a low operating supply current of 85uA and a quiescent current of 50uA.
Sign in to ask questions about the Texas Instruments TMP175AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP175AIDG4 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 85uA |
| Output Type | Digital |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP175 |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP175AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.