
The TMP175AIDRG4 is a 12-bit digital temperature sensor from Texas Instruments, available in a SOIC-8 package. It operates over a temperature range of -40°C to 125°C, with a supply voltage of 2.7V to 5.5V. The device is RoHS compliant and features a low quiescent current of 50uA, making it suitable for battery-powered applications. The TMP175AIDRG4 is available in a tape and reel packaging format with 2500 units per reel.
Sign in to ask questions about the Texas Instruments TMP175AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP175AIDRG4 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 85uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP175 |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP175AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
