Automotive temperature sensor with 12-bit resolution, operating from -40°C to 125°C. Features 27 unique I2C/SMBus addresses, enabling multiple devices on a single bus. Industry-standard LM75 form factor and pinout in an 8-VSSOP package. AEC-Q100 qualified for automotive applications. Supply voltage range of 2.7V to 5.5V. Solder termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP175AQDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP175AQDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.