
Analog temperature sensor in a 6-pin SOT-563 package, featuring a lead-frame SMT design with flat leads. This surface-mount component offers a temperature accuracy of ±2.5°C and a sensor gain of -11.77mV/°C. Operating voltage ranges from 1.8V to 5.5V, with typical operation at 3.3V or 5V. The compact plastic package measures 1.7mm x 1.3mm x 0.55mm, with a 0.5mm pin pitch, and operates across a temperature range of -55°C to 125°C.
Texas Instruments TMP20AIDRLT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-563 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | -11.77mV/°C |
| Accuracy | ±2.5°C |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMP20AIDRLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.