The TMP275 is a 12-bit digital temperature sensor that communicates over the I2C interface. It offers an accuracy of ±0.2°C and operates over a supply voltage range of 2.7V to 5.5V. The device is available in an 8-pin SOIC package and is suitable for use in a variety of applications, including environmental sensing. The TMP275 is capable of operating over a temperature range of -55°C to 127°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments TMP275 technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.2°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 127°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |