The TMP275AIDG4 is a 12-bit digital temperature sensor with I2C and SMBus interfaces. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOIC-8 package. The device has a nominal supply current of 410uA and a quiescent current of 50uA. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TMP275AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP275AIDG4 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 410uA |
| Number of Bits | 12 |
| Output Type | Digital |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP275 |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP275AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
