
The TMP275AIDGKTG4 is a 12-bit digital temperature sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. The device is available in a VSSOP package and is RoHS compliant. It has a low quiescent current of 50uA and an operating supply current of 85uA. The TMP275AIDGKTG4 is suitable for use in a variety of applications, including temperature sensing and monitoring.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP275AIDGKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP275AIDGKTG4 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 85uA |
| Output Current | 3mA |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP275 |
| Supply Current | 410uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP275AIDGKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
