
Digital temperature sensor with I2C/SMBus interface, offering ±0.5°C accuracy across a -40°C to 125°C operating range. Features a 12-bit resolution (11-bit effective) and operates from a 2.7V to 5.5V supply. This surface mount component is housed in an 8-SOIC package, compatible with industry-standard LM75 form factor and pinout. Designed for efficient operation with a nominal supply current of 410µA and a quiescent current of 50µA.
Texas Instruments TMP275AIDR technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 410uA |
| Number of Bits | 12 |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP275AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
