
The TMP300AIDBVR is a relative humidity sensor from Texas Instruments, packaged in a SOT-23-6 lead-free package. It operates over a temperature range of -40°C to 125°C and has an analog output current of 5mA. The device consumes a quiescent current of 110uA and is RoHS compliant. It is suitable for surface mount applications and is available on tape and reel packaging.
Sign in to ask questions about the Texas Instruments TMP300AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP300AIDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Output Current | 5mA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP300AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
