
The TMP300AIDBVT relative humidity sensor is a surface-mount device with an analog output. It operates over a temperature range of -40°C to 125°C and can supply up to 5mA. The device is lead-free and RoHS compliant, packaged in a tape and reel format with 250 units per package.
Sign in to ask questions about the Texas Instruments TMP300AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP300AIDBVT technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Output Current | 5mA |
| Output Type | Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP300AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
