
The TMP300AIDCKRG4 is an analog temperature sensor from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 1.8V and 18V and has a quiescent current of 110uA. The device is packaged in a SC package and is designed for surface mount applications. It is RoHS compliant and lead free.
Texas Instruments TMP300AIDCKRG4 technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Output Current | 5mA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
